Technical documents
Specifications
Brand
Amphenol RFAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Tee
Operating Frequency
4GHz
Contact Plating
Gold
Length
33mm
Body Plating
Nickel
Contact Material
Beryllium Copper
Product details
Amphenol RF Coaxial BNC 'T' Adapters
RF coaxial 50 ohm and 75 ohm BNC 'T' adapters with a nickel plated body, delrin insulator and gold plated centre contact.
Stock numbers 700-9499 and 700-9509 have a jack-jack-jack configuration and a brass body.
Stock numbers 700-9502 and 700-9506 have a jack-plug-jack configuration and a die cast zinc body.
Amphenol BNC Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Amphenol RFAdapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Tee
Operating Frequency
4GHz
Contact Plating
Gold
Length
33mm
Body Plating
Nickel
Contact Material
Beryllium Copper
Product details
Amphenol RF Coaxial BNC 'T' Adapters
RF coaxial 50 ohm and 75 ohm BNC 'T' adapters with a nickel plated body, delrin insulator and gold plated centre contact.
Stock numbers 700-9499 and 700-9509 have a jack-jack-jack configuration and a brass body.
Stock numbers 700-9502 and 700-9506 have a jack-plug-jack configuration and a die cast zinc body.