Amphenol RF Tee 75Ω RF Adapter BNC Socket to BNC Socket 1GHz

RS Stock No.: 700-9509Brand: Amphenol RFManufacturers Part No.: B8073A1-ND3G-75Distrelec Article No.: 14633376
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

75Ω

Body Orientation

Tee

Operating Frequency

1GHz

Contact Plating

Gold

Length

33mm

Body Plating

Nickel

Contact Material

Beryllium Copper

Product details

Amphenol RF Coaxial BNC 'T' Adapters

RF coaxial 50 ohm and 75 ohm BNC 'T' adapters with a nickel plated body, delrin insulator and gold plated centre contact.
Stock numbers 700-9499 and 700-9509 have a jack-jack-jack configuration and a brass body.
Stock numbers 700-9502 and 700-9506 have a jack-plug-jack configuration and a die cast zinc body.

Amphenol BNC Connectors

Stock information temporarily unavailable.

P.O.A.

Amphenol RF Tee 75Ω RF Adapter BNC Socket to BNC Socket 1GHz

P.O.A.

Amphenol RF Tee 75Ω RF Adapter BNC Socket to BNC Socket 1GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

75Ω

Body Orientation

Tee

Operating Frequency

1GHz

Contact Plating

Gold

Length

33mm

Body Plating

Nickel

Contact Material

Beryllium Copper

Product details

Amphenol RF Coaxial BNC 'T' Adapters

RF coaxial 50 ohm and 75 ohm BNC 'T' adapters with a nickel plated body, delrin insulator and gold plated centre contact.
Stock numbers 700-9499 and 700-9509 have a jack-jack-jack configuration and a brass body.
Stock numbers 700-9502 and 700-9506 have a jack-plug-jack configuration and a die cast zinc body.

Amphenol BNC Connectors