Amphenol Socapex, 2M805 4 Way Flange Mount MIL Spec Circular Connector Receptacle,Shell Size 8, Threaded

RS Stock No.: 224-4962Brand: Amphenol SocapexManufacturers Part No.: 2M80500302NF84AADistrelec Article No.: 30392984
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

4

Gender

Female

Current Rating

5A

Voltage Rating

500 V

Shell Size

8

Mounting Type

Flange Mount

Mating Type

Threaded

Body Orientation

Straight

Series

2M805

Distrelec Product Id

30392984

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Amphenol Socapex, 2M805 4 Way Flange Mount MIL Spec Circular Connector Receptacle,Shell Size 8, Threaded

P.O.A.

Amphenol Socapex, 2M805 4 Way Flange Mount MIL Spec Circular Connector Receptacle,Shell Size 8, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Gender

Female

Current Rating

5A

Voltage Rating

500 V

Shell Size

8

Mounting Type

Flange Mount

Mating Type

Threaded

Body Orientation

Straight

Series

2M805

Distrelec Product Id

30392984

Country of Origin

India