Technical documents
Specifications
Brand
Amphenol SocapexType
Sealing Sleeve
Adhesive Lined
No
Material
Neoprene
Number of Breakouts
7
Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
Sealing sleeves SL 61
Splashproof sealing sleeves for plugs.
For use with straight or angled standard connectors (sleeve fitted inside).
Amphenol - SL 61 Series Circular Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Amphenol SocapexType
Sealing Sleeve
Adhesive Lined
No
Material
Neoprene
Number of Breakouts
7
Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
Sealing sleeves SL 61
Splashproof sealing sleeves for plugs.
For use with straight or angled standard connectors (sleeve fitted inside).