Amphenol Socapex, 451 MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, Bayonet Coupling, MIL-DTL-26482

RS Stock No.: 178-7916Brand: Amphenol SocapexManufacturers Part No.: 45106A83ASPG50
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Gender

Male

Contact Gender

Female

Shell Size

8

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

451

Product details

451 series - Female plugs with sealed PG connector

Straight plugs with female contacts, fitted with a PG output connector (electrical) and supplied with a standard cable gland.
Take a much wider range of cables than the straight sealed cable gland nut plugs.
Can be fitted onto standard series male sockets.

Stock information temporarily unavailable.

P.O.A.

Amphenol Socapex, 451 MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, Bayonet Coupling, MIL-DTL-26482

P.O.A.

Amphenol Socapex, 451 MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, Bayonet Coupling, MIL-DTL-26482
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Male

Contact Gender

Female

Shell Size

8

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

451

Product details

451 series - Female plugs with sealed PG connector

Straight plugs with female contacts, fitted with a PG output connector (electrical) and supplied with a standard cable gland.
Take a much wider range of cables than the straight sealed cable gland nut plugs.
Can be fitted onto standard series male sockets.