Amphenol Socapex, 451 4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 8, Bayonet Coupling

RS Stock No.: 178-7843Brand: Amphenol SocapexManufacturers Part No.: 45106A84PPG50
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

4

Gender

Male

Contact Gender

Male

Current Rating

7.5A

Shell Size

8

Mounting Type

Cable Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

451

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Product details

451 series - Male plugs with sealed PG connector

Straight plugs with male contacts, fitted with a PG output connector (electrical) and supplied with a standard cable gland.
Take a much wider range of cables than the straight sealed cable gland nut plugs.

Stock information temporarily unavailable.

P.O.A.

Amphenol Socapex, 451 4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 8, Bayonet Coupling

P.O.A.

Amphenol Socapex, 451 4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 8, Bayonet Coupling
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Gender

Male

Contact Gender

Male

Current Rating

7.5A

Shell Size

8

Mounting Type

Cable Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

451

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Product details

451 series - Male plugs with sealed PG connector

Straight plugs with male contacts, fitted with a PG output connector (electrical) and supplied with a standard cable gland.
Take a much wider range of cables than the straight sealed cable gland nut plugs.