Amphenol Socapex FC to FC Duplex Single Mode Fibre Optic Cable, 9/125μm, 500mm

RS Stock No.: 255-8393Brand: Amphenol SocapexManufacturers Part No.: 944 3D5D 05.0 944 3D0
brand-logo
View all in Fibre Optic Cable

Technical documents

Specifications

Connector 1

FC

Length

500mm

Connector 2

FC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Cable Construction

Duplex

Product details

Single-mode cables fitted with SC/APC and FC/APC connectors

Cables with single-mode fibre 9 / 125 μm, cabled 2.8 mm.
Fitted with SC or FC with APC polishing (oblique), to reduce reflection.
Individually tested by the manufacturer.

Stock information temporarily unavailable.

P.O.A.

Amphenol Socapex FC to FC Duplex Single Mode Fibre Optic Cable, 9/125μm, 500mm

P.O.A.

Amphenol Socapex FC to FC Duplex Single Mode Fibre Optic Cable, 9/125μm, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector 1

FC

Length

500mm

Connector 2

FC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Cable Construction

Duplex

Product details

Single-mode cables fitted with SC/APC and FC/APC connectors

Cables with single-mode fibre 9 / 125 μm, cabled 2.8 mm.
Fitted with SC or FC with APC polishing (oblique), to reduce reflection.
Individually tested by the manufacturer.