Amphenol Socapex, M032 Series, Male Solder D-Sub Connector Coaxial Contact, Gold Pin

RS Stock No.: 208-5044Brand: Amphenol SocapexManufacturers Part No.: M032
brand-logo
View all in D Sub Contacts

Technical documents

Specifications

Gender

Male

Contact Material

Brass

Contact Plating

Gold

Termination Method

Solder

Contact Type

Pin

Series

M032

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Amphenol Socapex, M032 Series, Male Solder D-Sub Connector Coaxial Contact, Gold Pin

P.O.A.

Amphenol Socapex, M032 Series, Male Solder D-Sub Connector Coaxial Contact, Gold Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Male

Contact Material

Brass

Contact Plating

Gold

Termination Method

Solder

Contact Type

Pin

Series

M032

Country of Origin

France