Technical documents
Specifications
Brand
Amphenol SocapexNumber Of Contacts
4
Gender
Male
Contact Gender
Female
Voltage Rating
1 kV ac
Shell Size
8
Mounting Type
Cable Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Mating Type
Bayonet
Connector Size
Miniature
Body Orientation
Straight
Series
PT
Housing Material
Aluminium
Colour
Green
Strain Relief
Yes
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Cadmium
Contact Material
Copper Alloy
Product details
Amphenol PT Series Connectors
The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.
PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Amphenol PT Series Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Amphenol SocapexNumber Of Contacts
4
Gender
Male
Contact Gender
Female
Voltage Rating
1 kV ac
Shell Size
8
Mounting Type
Cable Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Mating Type
Bayonet
Connector Size
Miniature
Body Orientation
Straight
Series
PT
Housing Material
Aluminium
Colour
Green
Strain Relief
Yes
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Cadmium
Contact Material
Copper Alloy
Product details
Amphenol PT Series Connectors
The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.
PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)