Amphenol Socapex, RJF Corded Dust Cap

Technical documents
Specifications
Brand
Amphenol SocapexAccessory Type
Corded Dust Cap
IP Rating
IP68
Material
Aluminium
Series
RJF
Finish
Black
Colour
Black
Distrelec Product Id
14242002
Country of Origin
France
Product details
Amphenol RJF RJ45 Ethernet Receptacles
RJ Field series RJ45 receptacles that allow ethernet Cat 5e connection for10 BaseT or 100 BaseTX networks to be used in harsh environments. These RJF ethernet receptacles are shock, vibration and traction resistant, have 4 positon mechanical coding/polarization and are connected to an RJ Field plug using a MIL-C-26482 type bayonet coupling mechanism. No field cabling tools are required.
The female RJ45 is soldered on to a PCB allowing for connection to various back terminations with either another female RJ45, an RJ45 cordset or an IDC module. A patented RJStop® system allows a standard RJ45 cordset to be used. These RJ Field receptacles have a metal shell with a black coated cadmium plating.
Applications:
• Robotics
• Industrial process control
• CNC machines
• Motion control
• Data acquisition in harsh environments
Amphenol RJF series RJ45 range includes the following:
• Stock number 447-9999 is an RJ Field receptacle with a square flange with 4 mounting holes
• Stock number 448-1699 is a jam nut receptacle
• Stock number 448-1728 is a metallic dust cap for use with the square flange metallic receptacle with IP68
• Stock number 448-1734 is a metallic dust cap for use with the jam nut receptacle.
• A panel gasket is also available for the square flange receptacle, see stock number 448-1740
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Amphenol SocapexAccessory Type
Corded Dust Cap
IP Rating
IP68
Material
Aluminium
Series
RJF
Finish
Black
Colour
Black
Distrelec Product Id
14242002
Country of Origin
France
Product details
Amphenol RJF RJ45 Ethernet Receptacles
RJ Field series RJ45 receptacles that allow ethernet Cat 5e connection for10 BaseT or 100 BaseTX networks to be used in harsh environments. These RJF ethernet receptacles are shock, vibration and traction resistant, have 4 positon mechanical coding/polarization and are connected to an RJ Field plug using a MIL-C-26482 type bayonet coupling mechanism. No field cabling tools are required.
The female RJ45 is soldered on to a PCB allowing for connection to various back terminations with either another female RJ45, an RJ45 cordset or an IDC module. A patented RJStop® system allows a standard RJ45 cordset to be used. These RJ Field receptacles have a metal shell with a black coated cadmium plating.
Applications:
• Robotics
• Industrial process control
• CNC machines
• Motion control
• Data acquisition in harsh environments
Amphenol RJF series RJ45 range includes the following:
• Stock number 447-9999 is an RJ Field receptacle with a square flange with 4 mounting holes
• Stock number 448-1699 is a jam nut receptacle
• Stock number 448-1728 is a metallic dust cap for use with the square flange metallic receptacle with IP68
• Stock number 448-1734 is a metallic dust cap for use with the jam nut receptacle.
• A panel gasket is also available for the square flange receptacle, see stock number 448-1740