Amphenol Socapex RJF Series Female RJ45 Connector, Panel Mount, Cat5e Straight 1 Port 8 -Way

RS Stock No.: 448-1683Brand: Amphenol SocapexManufacturers Part No.: RJF21BDistrelec Article No.: 30225353
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

8

Shield Type

Shielded

Orientation

Straight

IP Rating

IP68

Length

33.3mm

Width

33.3mm

Depth

39.1mm

Series

RJF

Series Number

RJF

Contact Material

Copper Alloy

Contact Plating

Gold

Product details

Amphenol RJF RJ45 Ethernet Receptacles

RJ Field series RJ45 receptacles that allow ethernet Cat 5e connection for10 BaseT or 100 BaseTX networks to be used in harsh environments. These RJF ethernet receptacles are shock, vibration and traction resistant, have 4 positon mechanical coding/polarization and are connected to an RJ Field plug using a MIL-C-26482 type bayonet coupling mechanism. No field cabling tools are required.

The female RJ45 is soldered on to a PCB allowing for connection to various back terminations with either another female RJ45, an RJ45 cordset or an IDC module. A patented RJStop® system allows a standard RJ45 cordset to be used. These RJ Field receptacles have a metal shell with a black coated cadmium plating.

Applications:

• Robotics
• Industrial process control
• CNC machines
• Motion control
• Data acquisition in harsh environments

Amphenol RJF series RJ45 range includes the following:

• Stock number 447-9999 is an RJ Field receptacle with a square flange with 4 mounting holes
• Stock number 448-1699 is a jam nut receptacle
• Stock number 448-1728 is a metallic dust cap for use with the square flange metallic receptacle with IP68
• Stock number 448-1734 is a metallic dust cap for use with the jam nut receptacle.
• A panel gasket is also available for the square flange receptacle, see stock number 448-1740

Stock information temporarily unavailable.

P.O.A.

Amphenol Socapex RJF Series Female RJ45 Connector, Panel Mount, Cat5e Straight 1 Port 8 -Way

P.O.A.

Amphenol Socapex RJF Series Female RJ45 Connector, Panel Mount, Cat5e Straight 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

8

Shield Type

Shielded

Orientation

Straight

IP Rating

IP68

Length

33.3mm

Width

33.3mm

Depth

39.1mm

Series

RJF

Series Number

RJF

Contact Material

Copper Alloy

Contact Plating

Gold

Product details

Amphenol RJF RJ45 Ethernet Receptacles

RJ Field series RJ45 receptacles that allow ethernet Cat 5e connection for10 BaseT or 100 BaseTX networks to be used in harsh environments. These RJF ethernet receptacles are shock, vibration and traction resistant, have 4 positon mechanical coding/polarization and are connected to an RJ Field plug using a MIL-C-26482 type bayonet coupling mechanism. No field cabling tools are required.

The female RJ45 is soldered on to a PCB allowing for connection to various back terminations with either another female RJ45, an RJ45 cordset or an IDC module. A patented RJStop® system allows a standard RJ45 cordset to be used. These RJ Field receptacles have a metal shell with a black coated cadmium plating.

Applications:

• Robotics
• Industrial process control
• CNC machines
• Motion control
• Data acquisition in harsh environments

Amphenol RJF series RJ45 range includes the following:

• Stock number 447-9999 is an RJ Field receptacle with a square flange with 4 mounting holes
• Stock number 448-1699 is a jam nut receptacle
• Stock number 448-1728 is a metallic dust cap for use with the square flange metallic receptacle with IP68
• Stock number 448-1734 is a metallic dust cap for use with the jam nut receptacle.
• A panel gasket is also available for the square flange receptacle, see stock number 448-1740