Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amphenol Socapex RJF Series Female RJ45 Connector, Panel Mount, Cat5e Straight 1 Port 8 -Way

RS Stock No.: 536-9629Brand: Amphenol SocapexManufacturers Part No.: RJF21GDistrelec Article No.: 30225336
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

8

Shield Type

Shielded

Orientation

Straight

IP Rating

IP68

Length

39.1mm

Depth

33.3mm

Series

RJF

Series Number

RJF

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

France

Product details

RJ Field Series Plug & Socket Assemblies

Mechanical coding/polarization (4 positions)
The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)
Resistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h

Stock information temporarily unavailable.

P.O.A.

Amphenol Socapex RJF Series Female RJ45 Connector, Panel Mount, Cat5e Straight 1 Port 8 -Way

P.O.A.

Amphenol Socapex RJF Series Female RJ45 Connector, Panel Mount, Cat5e Straight 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

8

Shield Type

Shielded

Orientation

Straight

IP Rating

IP68

Length

39.1mm

Depth

33.3mm

Series

RJF

Series Number

RJF

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

France

Product details

RJ Field Series Plug & Socket Assemblies

Mechanical coding/polarization (4 positions)
The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)
Resistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h