Amphenol Socapex Female Ethernet Connector, Flange Mount, Cat5e

RS Stock No.: 254-6456Brand: Amphenol SocapexManufacturers Part No.: RJF21RAN
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Mounting Type

Flange Mount

Connector Type

Receptacle Contact

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Amphenol Socapex Female Ethernet Connector, Flange Mount, Cat5e

P.O.A.

Amphenol Socapex Female Ethernet Connector, Flange Mount, Cat5e
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Mounting Type

Flange Mount

Connector Type

Receptacle Contact

Country of Origin

France