Amphenol Socapex RJF544 Series Female RJ45 Connector, Panel Mount, Cat5e 1 Port 8 -Way

RS Stock No.: 223-8204Brand: Amphenol SocapexManufacturers Part No.: RJF54421Distrelec Article No.: 14242023
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

8

Shield Type

Unshielded

IP Rating

IP68

Series Number

RJF544

Series

RJF544

Contact Material

Copper Alloy

Contact Plating

Gold

Distrelec Product Id

14242023

Stock information temporarily unavailable.

P.O.A.

Amphenol Socapex RJF544 Series Female RJ45 Connector, Panel Mount, Cat5e 1 Port 8 -Way

P.O.A.

Amphenol Socapex RJF544 Series Female RJ45 Connector, Panel Mount, Cat5e 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

8

Shield Type

Unshielded

IP Rating

IP68

Series Number

RJF544

Series

RJF544

Contact Material

Copper Alloy

Contact Plating

Gold

Distrelec Product Id

14242023