Amphenol Socapex RJFTV Series Female RJ45 Connector, Panel Mount, Cat5e 1 Port 8 -Way

RS Stock No.: 223-8211Brand: Amphenol SocapexManufacturers Part No.: RJFTV21G
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Panel Mount

Number Of Ways

8

Shield Type

Shielded

IP Rating

IP68

Series

RJFTV

Series Number

RJFTV

Contact Material

Copper Alloy

Contact Plating

Gold

Stock information temporarily unavailable.

P.O.A.

Amphenol Socapex RJFTV Series Female RJ45 Connector, Panel Mount, Cat5e 1 Port 8 -Way

P.O.A.

Amphenol Socapex RJFTV Series Female RJ45 Connector, Panel Mount, Cat5e 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Panel Mount

Number Of Ways

8

Shield Type

Shielded

IP Rating

IP68

Series

RJFTV

Series Number

RJFTV

Contact Material

Copper Alloy

Contact Plating

Gold