Technical documents
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Flange Mount
Connector Type
Receptacle Contact
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Amphenol Socapex Female Ethernet Connector, Flange Mount, Cat5e 1 Port
1
P.O.A.
Amphenol Socapex Female Ethernet Connector, Flange Mount, Cat5e 1 Port
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Flange Mount
Connector Type
Receptacle Contact
Country of Origin
France