Technical documents
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat6
Number of Ports
1
Mounting Type
Cable Mount
Number Of Ways
8
Shield Type
Shielded
IP Rating
IP68
Series
RJFTV
Series Number
RJFTV
Contact Material
Copper Alloy
Contact Plating
Gold
You may be interested in

Amphenol Socapex RJFTV Series Male RJ45 Connector, Cable Mount, Cat6 1 Port 8 -WayBrand: Amphenol Socapex
P.O.A.Each (ex VAT)
Amphenol Socapex RJFTV Series Male RJ45 Connector, Cable Mount Straight 1 Port 8 -WayBrand: Amphenol Socapex
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Amphenol Socapex RJFTV Series Male RJ45 Connector, Cable Mount, Cat6 1 Port 8 -Way
1
P.O.A.
Amphenol Socapex RJFTV Series Male RJ45 Connector, Cable Mount, Cat6 1 Port 8 -Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Amphenol Socapex RJFTV Series Male RJ45 Connector, Cable Mount, Cat6 1 Port 8 -WayBrand: Amphenol Socapex
P.O.A.Each (ex VAT)
Amphenol Socapex RJFTV Series Male RJ45 Connector, Cable Mount Straight 1 Port 8 -WayBrand: Amphenol Socapex
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat6
Number of Ports
1
Mounting Type
Cable Mount
Number Of Ways
8
Shield Type
Shielded
IP Rating
IP68
Series
RJFTV
Series Number
RJFTV
Contact Material
Copper Alloy
Contact Plating
Gold
You may be interested in

Amphenol Socapex RJFTV Series Male RJ45 Connector, Cable Mount, Cat6 1 Port 8 -WayBrand: Amphenol Socapex
P.O.A.Each (ex VAT)
Amphenol Socapex RJFTV Series Male RJ45 Connector, Cable Mount Straight 1 Port 8 -WayBrand: Amphenol Socapex
P.O.A.Each (ex VAT)