Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amphenol Socapex RJFTV Series Male RJ45 Connector, Cable Mount, Cat5e Straight 1 Port 8 -Way

RS Stock No.: 695-0295Brand: Amphenol SocapexManufacturers Part No.: RJFTV6MNDistrelec Article No.: 30225359
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Cable Mount

Number Of Ways

8

Shield Type

Shielded

Orientation

Straight

IP Rating

IP68

Length

56mm

Depth

38mm

Series

RJFTV

Series Number

RJFTV

Contact Material

Copper Alloy

Contact Plating

Gold

Product details

Amphenol RJF TV Series Ethernet Plugs

RJ Field TV series RJ45 Ethernet plugs that allow data acquisition and transmission (Ethernet class D, Cat 5e connection for 10 BaseT, 100 BaseTX and 1000 BaseT networks) in harsh environments. These RJF TV Ethernet plugs are IP67 sealed, shock, vibration and traction resistant, have EMI protection and 4 positon mechanical coding/polarization. An RJ45 cordset retention is contained within these RJ Field TV Ethernet plugs and a patented RJStop system allows a standard RJ45 cordset to be used. The RJ Field TV plug is connected into a receptacle using a Tri Start thread coupling mechanism (MIL-DTL-38999 series III type) with an anti-decoupling device, no field cabling tools are required.

Features & Benefits

Stock number 447-9961 has a plastic gland with an aluminium shell with an olive drab cadmium plating.
Stock number 447-9977 has a metal gland with an aluminium shell with an olive drab cadmium plating.
Stock number 695-0295 has a metal gland with an aluminium shell with a nickel plating
A metallic plug cap is also available, see stock number 448-0012
Typical applications for these RJ Field TV series Ethernet plugs include railways, radars, shelters, battlefield communication systems and naval.

Standards

Cat 5e per TIA/EIA 568B and ClassD per ISO/IEC 11801

Stock information temporarily unavailable.

P.O.A.

Amphenol Socapex RJFTV Series Male RJ45 Connector, Cable Mount, Cat5e Straight 1 Port 8 -Way

P.O.A.

Amphenol Socapex RJFTV Series Male RJ45 Connector, Cable Mount, Cat5e Straight 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Cable Mount

Number Of Ways

8

Shield Type

Shielded

Orientation

Straight

IP Rating

IP68

Length

56mm

Depth

38mm

Series

RJFTV

Series Number

RJFTV

Contact Material

Copper Alloy

Contact Plating

Gold

Product details

Amphenol RJF TV Series Ethernet Plugs

RJ Field TV series RJ45 Ethernet plugs that allow data acquisition and transmission (Ethernet class D, Cat 5e connection for 10 BaseT, 100 BaseTX and 1000 BaseT networks) in harsh environments. These RJF TV Ethernet plugs are IP67 sealed, shock, vibration and traction resistant, have EMI protection and 4 positon mechanical coding/polarization. An RJ45 cordset retention is contained within these RJ Field TV Ethernet plugs and a patented RJStop system allows a standard RJ45 cordset to be used. The RJ Field TV plug is connected into a receptacle using a Tri Start thread coupling mechanism (MIL-DTL-38999 series III type) with an anti-decoupling device, no field cabling tools are required.

Features & Benefits

Stock number 447-9961 has a plastic gland with an aluminium shell with an olive drab cadmium plating.
Stock number 447-9977 has a metal gland with an aluminium shell with an olive drab cadmium plating.
Stock number 695-0295 has a metal gland with an aluminium shell with a nickel plating
A metallic plug cap is also available, see stock number 448-0012
Typical applications for these RJ Field TV series Ethernet plugs include railways, radars, shelters, battlefield communication systems and naval.

Standards

Cat 5e per TIA/EIA 568B and ClassD per ISO/IEC 11801