Technical documents
Specifications
Brand
Amphenol SocapexBackplane Connector Type
VITA 46 Centre
Gender
Male
Number Of Contacts
80Signal/32Ground
Number of Columns
16
Number Of Rows
7
Body Orientation
Right Angle
Pitch
1.8mm
Series
RVPX - VITA 46
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Amphenol Socapex, RVPX - VITA 46 1.8mm Pitch VITA 46 Centre VITA 46 Backplane Connector, Male, Right Angle, 16 Column,
1
P.O.A.
Amphenol Socapex, RVPX - VITA 46 1.8mm Pitch VITA 46 Centre VITA 46 Backplane Connector, Male, Right Angle, 16 Column,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Amphenol SocapexBackplane Connector Type
VITA 46 Centre
Gender
Male
Number Of Contacts
80Signal/32Ground
Number of Columns
16
Number Of Rows
7
Body Orientation
Right Angle
Pitch
1.8mm
Series
RVPX - VITA 46
Country of Origin
China