Technical documents
Specifications
Brand
Amphenol SocapexGender
Socket
Shell Size
40
Series
SL 61
Panel Mount Fitting
No
Material
Aluminium
Cord Included
Yes
Product details
Dust Caps SL 61 Circular Connectors
Protective caps for plugs and sockets.
Equipped with a mounting chain, with a Ø 3.7 mm ring for screw mounting at the end or a collar to fix onto the cable.
Amphenol - SL 61 Series Circular Connectors
Stock information temporarily unavailable.
P.O.A.
Amphenol SL 61 Socket Dust Cap, Shell Size 40, Aluminium
1
P.O.A.
Amphenol SL 61 Socket Dust Cap, Shell Size 40, Aluminium
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Amphenol SocapexGender
Socket
Shell Size
40
Series
SL 61
Panel Mount Fitting
No
Material
Aluminium
Cord Included
Yes
Product details
Dust Caps SL 61 Circular Connectors
Protective caps for plugs and sockets.
Equipped with a mounting chain, with a Ø 3.7 mm ring for screw mounting at the end or a collar to fix onto the cable.