Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amphenol Socapex Circular Connector, 37 Contacts, Cable Mount, Plug, Male, SL61 Series

RS Stock No.: 192-6622Brand: Amphenol SocapexManufacturers Part No.: SL BM 337 P
brand-logo

Technical documents

Specifications

Number Of Contacts

37

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

7.5A

Series

SL61

Body Orientation

Straight

Voltage Rating

175.0 V

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

SL 61 Circular Connectors Plugs

From Amphenol, these SL 61 Series cable mount plugs are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability

Amphenol - SL 61 Series Circular Connectors

Stock information temporarily unavailable.

P.O.A.

Amphenol Socapex Circular Connector, 37 Contacts, Cable Mount, Plug, Male, SL61 Series

P.O.A.

Amphenol Socapex Circular Connector, 37 Contacts, Cable Mount, Plug, Male, SL61 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

37

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

7.5A

Series

SL61

Body Orientation

Straight

Voltage Rating

175.0 V

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

SL 61 Circular Connectors Plugs

From Amphenol, these SL 61 Series cable mount plugs are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability

Amphenol - SL 61 Series Circular Connectors