Technical documents
Specifications
Brand
Amphenol SocapexNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
10.0A
Body Orientation
Straight
Series
SL61
Voltage Rating
280.0 V
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
SL 61 Circular Connectors Receptacles
From Amphenol, these SL 61 Series panel mount receptacles are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability.
Amphenol - SL 61 Series Circular Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Amphenol SocapexNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
10.0A
Body Orientation
Straight
Series
SL61
Voltage Rating
280.0 V
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
SL 61 Circular Connectors Receptacles
From Amphenol, these SL 61 Series panel mount receptacles are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability.