Amphenol Socapex Straight, Panel Mount, Socket- Single Port Type A 2.0 IP68 USB Connector

RS Stock No.: 695-0318Brand: Amphenol SocapexManufacturers Part No.: USBFTV22G
brand-logo
View all in USB Connectors

Technical documents

Specifications

Gender

Female

USB Type

A

Mounting Type

Panel Mount

Termination Method

PCB

USB Version

2.0

IP Rating

IP68

Body Orientation

Straight

Number of Ports

1

Current Rating

5.0A

Voltage Rating

5.0 V

Series

USBFTV

Contact Material

Copper Alloy, Gold Plated

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Orientation

A

Product details

USBF TV (USB A)

From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP68 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.

Features and Benefits:
• Sealed against fluids and dust
• Shock, vibration and traction resistant
• No cabling operation in field (no tools required)
• Mechanical coding/polarization (2 positions)
• Improved EMI protection
• USB A receptacle
• IP68 rating

Amphenol Field

These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.

Stock information temporarily unavailable.

P.O.A.

Amphenol Socapex Straight, Panel Mount, Socket- Single Port Type A 2.0 IP68 USB Connector

P.O.A.

Amphenol Socapex Straight, Panel Mount, Socket- Single Port Type A 2.0 IP68 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

USB Type

A

Mounting Type

Panel Mount

Termination Method

PCB

USB Version

2.0

IP Rating

IP68

Body Orientation

Straight

Number of Ports

1

Current Rating

5.0A

Voltage Rating

5.0 V

Series

USBFTV

Contact Material

Copper Alloy, Gold Plated

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Orientation

A

Product details

USBF TV (USB A)

From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP68 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.

Features and Benefits:
• Sealed against fluids and dust
• Shock, vibration and traction resistant
• No cabling operation in field (no tools required)
• Mechanical coding/polarization (2 positions)
• Improved EMI protection
• USB A receptacle
• IP68 rating

Amphenol Field

These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.