Technical documents
Specifications
Brand
AmphenolCurrent Rating
63A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP44
Series
Tough & Safe
Colour
Red
Cable CSA
4 → 16mm²
Maximum Operating Temperature
+65°C
Product details
Free Plugs
Cable entry with compression gland
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Amphenol Industrial, Tough & Safe IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 63A, 415 V
1
P.O.A.
Amphenol Industrial, Tough & Safe IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 63A, 415 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
AmphenolCurrent Rating
63A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP44
Series
Tough & Safe
Colour
Red
Cable CSA
4 → 16mm²
Maximum Operating Temperature
+65°C
Product details
Free Plugs
Cable entry with compression gland
You may be interested in