Amphenol, 62IN 10 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 12mm, MIL-DTL-26482

RS Stock No.: 283-7814Brand: AmphenolManufacturers Part No.: 62IN 16A 12 10P/6A 624Distrelec Article No.: 14419887
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

10

Gender

Plug

Contact Gender

Male

Current Rating

7.5A

Voltage Rating

600 V ac

Shell Size

12mm

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Body Orientation

Straight

Series

62IN

Distrelec Product Id

14419887

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Amphenol, 62IN 10 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 12mm, MIL-DTL-26482

P.O.A.

Amphenol, 62IN 10 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 12mm, MIL-DTL-26482
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

10

Gender

Plug

Contact Gender

Male

Current Rating

7.5A

Voltage Rating

600 V ac

Shell Size

12mm

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Body Orientation

Straight

Series

62IN

Distrelec Product Id

14419887

Country of Origin

India