Amphenol Straight, Female, 9 Way, Screw Terminal D-sub Connector

RS Stock No.: 343-7556Brand: AmphenolManufacturers Part No.: 77D E09S ST
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.54mm

Termination Method

Screw Terminal

Current Rating

7.5A

Housing Material

Steel

Voltage Rating

300 V ac

Length

30.7mm

Width

12.4mm

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Stock information temporarily unavailable.

P.O.A.

Amphenol Straight, Female, 9 Way, Screw Terminal D-sub Connector

P.O.A.

Amphenol Straight, Female, 9 Way, Screw Terminal D-sub Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.54mm

Termination Method

Screw Terminal

Current Rating

7.5A

Housing Material

Steel

Voltage Rating

300 V ac

Length

30.7mm

Width

12.4mm

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C