Technical documents
Specifications
Brand
AmphenolRF Protocols
Bluetooth, UNII, Wi-Fi, Zigbee IoT
Internal/External
External
Frequency Range
2.4 - 2.5 GHz, 5.15 - 5.85 GHz, 5.925 - 7.125 GHz
Antenna Physical Form
Whip
Mounting Type
Panel Mount
Antenna Mounting Type
Connector
Connector Type
RP SMA
Gain
1.7 dB, 3.5 dB, 4.4 dB
Connector Gender
Male
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AmphenolRF Protocols
Bluetooth, UNII, Wi-Fi, Zigbee IoT
Internal/External
External
Frequency Range
2.4 - 2.5 GHz, 5.15 - 5.85 GHz, 5.925 - 7.125 GHz
Antenna Physical Form
Whip
Mounting Type
Panel Mount
Antenna Mounting Type
Connector
Connector Type
RP SMA
Gain
1.7 dB, 3.5 dB, 4.4 dB
Connector Gender
Male
Country of Origin
China