Ampire AM-1280800N3TZQW-T95H TFT LCD Module / Touch Screen, 10.1in WXGA, 1280 x 800pixels

RS Stock No.: 205-6991Brand: AmpireManufacturers Part No.: AM-1280800N3TZQW-T95H
brand-logo
View all in LCD Colour Displays

Technical documents

Specifications

Brand

Ampire

Diagonal Display Size

10.1in

Resolution

1280 x 800pixels

Touch Screen

Yes

Viewing Area Dimensions

217 x 136mm

Display Matrix Technology

TFT

Graphics Array Type

WXGA

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Ampire AM-1280800N3TZQW-T95H TFT LCD Module / Touch Screen, 10.1in WXGA, 1280 x 800pixels

P.O.A.

Ampire AM-1280800N3TZQW-T95H TFT LCD Module / Touch Screen, 10.1in WXGA, 1280 x 800pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ampire

Diagonal Display Size

10.1in

Resolution

1280 x 800pixels

Touch Screen

Yes

Viewing Area Dimensions

217 x 136mm

Display Matrix Technology

TFT

Graphics Array Type

WXGA

Country of Origin

Taiwan, Province Of China