Ampire AM-1280800Q7TZQW-T07H TFT LCD Module / Touch Screen, 12.1in WXGA, 1280 x 800pixels

RS Stock No.: 205-6994Brand: AmpireManufacturers Part No.: AM-1280800Q7TZQW-T07H
brand-logo
View all in LCD Colour Displays

Technical documents

Specifications

Brand

Ampire

Diagonal Display Size

12.1in

Interface Type

USB

Resolution

1280 x 800pixels

Touch Screen

Yes

Viewing Area Dimensions

261 x 163mm

Display Matrix Technology

TFT

Graphics Array Type

WXGA

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Ampire AM-1280800Q7TZQW-T07H TFT LCD Module / Touch Screen, 12.1in WXGA, 1280 x 800pixels

P.O.A.

Ampire AM-1280800Q7TZQW-T07H TFT LCD Module / Touch Screen, 12.1in WXGA, 1280 x 800pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ampire

Diagonal Display Size

12.1in

Interface Type

USB

Resolution

1280 x 800pixels

Touch Screen

Yes

Viewing Area Dimensions

261 x 163mm

Display Matrix Technology

TFT

Graphics Array Type

WXGA

Country of Origin

Taiwan, Province Of China