Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ampire AM-480272MSTMQW-00H TFT LCD Display, 4.3in, 480 x 272pixels

RS Stock No.: 238-3908Brand: AmpireManufacturers Part No.: AM-480272MSTMQW-00H
brand-logo
View all in LCD Colour Displays

Technical documents

Specifications

Brand

Ampire

Diagonal Display Size

4.3in

Interface Type

24-bit

Resolution

480 x 272pixels

Touch Screen

No

Viewing Area Dimensions

95.04 x 53.856mm

Stock information temporarily unavailable.

P.O.A.

Ampire AM-480272MSTMQW-00H TFT LCD Display, 4.3in, 480 x 272pixels

P.O.A.

Ampire AM-480272MSTMQW-00H TFT LCD Display, 4.3in, 480 x 272pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ampire

Diagonal Display Size

4.3in

Interface Type

24-bit

Resolution

480 x 272pixels

Touch Screen

No

Viewing Area Dimensions

95.04 x 53.856mm