Ampire AM800480R2TMQW-TU0H TFT LCD Colour Display / Touch Screen, 7in WVGA, 800 x 480pixels

RS Stock No.: 798-3924Brand: AmpireManufacturers Part No.: AM800480R2TMQW-TU0H
brand-logo
View all in LCD Colour Displays

Technical documents

Specifications

Brand

Ampire

Diagonal Display Size

7in

Interface Type

CMOS, UART

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

91 x 152mm

Touch Screen Type

Resistive

Supply Voltage

4.6 → 26 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

178 x 110 x 19.8mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

400cd/m²

Graphics Array Type

WVGA

Viewing Area Height

91.44mm

Contrast Ratio

250:1

Number of Colours

65,536

Width

178mm

Height

110mm

Response Time

30ms

Depth

19.8mm

Viewing Area Width

152.4mm

Operating Temperature Range

-20 → +70°C

Aspect Ratio

5:3

Product details

Ampire colour TFT-LCD UART Touch Screens

A range of touchscreen TFT-LCD display panels with integrated on-board processing and memory (128MB). Images and fonts can be stored on-board and vector graphics and animations can be drawn using simple code to vastly reduce data transfer, strain on CPU and time development code.

- No controller board required
- LCD panels with driving circuit, LVDS interface and touch
- White LED backlight
- Display up to 65,000 colours (10.4" screen has up to 262K colours)
- Antiglare coating
- UART (Universal Asynchronous Receiver/Transmitter), RS-232 and USB interface
- Maximum operating temperature range: -20 to +70°C

Intelligent Display Solutions Touchscreens

Stock information temporarily unavailable.

P.O.A.

Ampire AM800480R2TMQW-TU0H TFT LCD Colour Display / Touch Screen, 7in WVGA, 800 x 480pixels

P.O.A.

Ampire AM800480R2TMQW-TU0H TFT LCD Colour Display / Touch Screen, 7in WVGA, 800 x 480pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ampire

Diagonal Display Size

7in

Interface Type

CMOS, UART

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

91 x 152mm

Touch Screen Type

Resistive

Supply Voltage

4.6 → 26 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

178 x 110 x 19.8mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

400cd/m²

Graphics Array Type

WVGA

Viewing Area Height

91.44mm

Contrast Ratio

250:1

Number of Colours

65,536

Width

178mm

Height

110mm

Response Time

30ms

Depth

19.8mm

Viewing Area Width

152.4mm

Operating Temperature Range

-20 → +70°C

Aspect Ratio

5:3

Product details

Ampire colour TFT-LCD UART Touch Screens

A range of touchscreen TFT-LCD display panels with integrated on-board processing and memory (128MB). Images and fonts can be stored on-board and vector graphics and animations can be drawn using simple code to vastly reduce data transfer, strain on CPU and time development code.

- No controller board required
- LCD panels with driving circuit, LVDS interface and touch
- White LED backlight
- Display up to 65,000 colours (10.4" screen has up to 262K colours)
- Antiglare coating
- UART (Universal Asynchronous Receiver/Transmitter), RS-232 and USB interface
- Maximum operating temperature range: -20 to +70°C

Intelligent Display Solutions Touchscreens