Ampire AM800600K7TMQW-A0H-F TFT LCD Colour Display, 10.4in SVGA, 800 x 600pixels

RS Stock No.: 872-4662Brand: AmpireManufacturers Part No.: AM800600K7TMQW-A0H-F
brand-logo
View all in LCD Colour Displays

Technical documents

Specifications

Brand

Ampire

Diagonal Display Size

10.4in

Interface Type

LVDS

Resolution

800 x 600pixels

Touch Screen

No

Viewing Area Dimensions

211 x 158mm

Touch Screen Type

None

Supply Voltage

3 → 3.6 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

236 x 176.9 x 5.7mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

SVGA

Brightness

500cd/m²

Height

176.9mm

Power Supply Included

No

Current Rating

110mA

Response Time

15ms

Depth

5.7mm

Viewing Area Width

211.2mm

Voltage Rating

3.3V

Operating Temperature Range

-20 → 70°C

Aspect Ratio

4:3

Viewing Area Height

158.4mm

Contrast Ratio

500:1

Number of Colours

262,144

Width

236mm

Country of Origin

Taiwan, Province Of China

Product details

Ampire High Brightness TFT LCD Display Panels

This family of displays, from Ampire, are high brightness TFT LCD displays. They utilise an amorphous silicon TFT-LCD with driver unit, stainless bezel and white LED backlight. The Ampire displays also have a 3.3V built-in power supply circuit. Available in a variety of display sizes, this family of TFT displays are ideal for a wide variety of applications. This family of Ampire displays are good quality and reliable TFT LCD display.

Features of the Ampire high brightness TFT LCD displays:
- TFT LCD (thin film transistor liquid crystal display) modules
- Variety of display sizes
- Colour arrangement: RGB-stripe

Ampire Colour Graphic Displays

Stock information temporarily unavailable.

P.O.A.

Ampire AM800600K7TMQW-A0H-F TFT LCD Colour Display, 10.4in SVGA, 800 x 600pixels

P.O.A.

Ampire AM800600K7TMQW-A0H-F TFT LCD Colour Display, 10.4in SVGA, 800 x 600pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ampire

Diagonal Display Size

10.4in

Interface Type

LVDS

Resolution

800 x 600pixels

Touch Screen

No

Viewing Area Dimensions

211 x 158mm

Touch Screen Type

None

Supply Voltage

3 → 3.6 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

236 x 176.9 x 5.7mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

SVGA

Brightness

500cd/m²

Height

176.9mm

Power Supply Included

No

Current Rating

110mA

Response Time

15ms

Depth

5.7mm

Viewing Area Width

211.2mm

Voltage Rating

3.3V

Operating Temperature Range

-20 → 70°C

Aspect Ratio

4:3

Viewing Area Height

158.4mm

Contrast Ratio

500:1

Number of Colours

262,144

Width

236mm

Country of Origin

Taiwan, Province Of China

Product details

Ampire High Brightness TFT LCD Display Panels

This family of displays, from Ampire, are high brightness TFT LCD displays. They utilise an amorphous silicon TFT-LCD with driver unit, stainless bezel and white LED backlight. The Ampire displays also have a 3.3V built-in power supply circuit. Available in a variety of display sizes, this family of TFT displays are ideal for a wide variety of applications. This family of Ampire displays are good quality and reliable TFT LCD display.

Features of the Ampire high brightness TFT LCD displays:
- TFT LCD (thin film transistor liquid crystal display) modules
- Variety of display sizes
- Colour arrangement: RGB-stripe

Ampire Colour Graphic Displays