Amprobe DM73C Handheld, Pen Probe Style Digital Multimeter

RS Stock No.: 411-712Brand: AmprobeManufacturers Part No.: DM73C
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

Amprobe

Multimeter Type

Handheld, Pen Probe Style

Model Number p

DM73C

Display Type

Digital

Functions Measured

AC Voltage, Continuity, DC Voltage, Diode, Resistance

Minimum Operating Temperature

0°C

Weight

4oz

Battery Type

2 x LR44

Maximum Operating Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Product details

Pen multimeter DM73B

Pen multimeter for one-handed operation
Ideal for measurement work in cramped spaces
3400 digit visual display
Automatic range selection
Display lock (data hold function)
Continuity test with beeper
Automatic power off

Safety: CAT II 600 V or CAT III 300 V

Standards

CAT II 600 V or CAT III 300 V

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Amprobe DM73C Handheld, Pen Probe Style Digital Multimeter

Calibration type

P.O.A.

Amprobe DM73C Handheld, Pen Probe Style Digital Multimeter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Amprobe

Multimeter Type

Handheld, Pen Probe Style

Model Number p

DM73C

Display Type

Digital

Functions Measured

AC Voltage, Continuity, DC Voltage, Diode, Resistance

Minimum Operating Temperature

0°C

Weight

4oz

Battery Type

2 x LR44

Maximum Operating Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Product details

Pen multimeter DM73B

Pen multimeter for one-handed operation
Ideal for measurement work in cramped spaces
3400 digit visual display
Automatic range selection
Display lock (data hold function)
Continuity test with beeper
Automatic power off

Safety: CAT II 600 V or CAT III 300 V

Standards

CAT II 600 V or CAT III 300 V

You may be interested in