Amprobe LM-120 Light Meter, 20lx to 200000lx, ±6 %

RS Stock No.: 668-0835Brand: AmprobeManufacturers Part No.: LM-120
brand-logo
View all in Light Meters

Technical documents

Specifications

Brand

Amprobe

Maximum Light Level

200000lx

Minimum Light Level

20lx

Best Accuracy

±6 %

Resolution

0.01 lx

Sensor Type

Photodiode

Battery Life

200 h

Battery Type

9V

Power Source

Battery

Weight

220g

Features

Data Hold

Height

38mm

Model Number p

LM-120

Length

130mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

63mm

Country of Origin

Taiwan, Province Of China

Product details

LM-100 and LM-120 light meters

Switch between measurements in lux or foot-candles
Measuring range of 20,000 lux or foot-candles
Silicon photodiode sensor
Data Hold to freeze readings on the display
MIN / MAX function
Protective sensor cap included
Large 3 1/2-digit digital display

LM-120 additional features

Automatic or digital scale
Zero function to null display before a reading
Auto power-off function

You may be interested in
Beha-Amprobe Light Meter
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Amprobe LM-120 Light Meter, 20lx to 200000lx, ±6 %

Calibration type

P.O.A.

Amprobe LM-120 Light Meter, 20lx to 200000lx, ±6 %
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Beha-Amprobe Light Meter
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Amprobe

Maximum Light Level

200000lx

Minimum Light Level

20lx

Best Accuracy

±6 %

Resolution

0.01 lx

Sensor Type

Photodiode

Battery Life

200 h

Battery Type

9V

Power Source

Battery

Weight

220g

Features

Data Hold

Height

38mm

Model Number p

LM-120

Length

130mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

63mm

Country of Origin

Taiwan, Province Of China

Product details

LM-100 and LM-120 light meters

Switch between measurements in lux or foot-candles
Measuring range of 20,000 lux or foot-candles
Silicon photodiode sensor
Data Hold to freeze readings on the display
MIN / MAX function
Protective sensor cap included
Large 3 1/2-digit digital display

LM-120 additional features

Automatic or digital scale
Zero function to null display before a reading
Auto power-off function

You may be interested in
Beha-Amprobe Light Meter
P.O.A.Each (ex VAT)