Technical documents
Specifications
Brand
AmprobeOvervoltage Category
CAT III 600V
Safety Category
CAT III 600 V
Current Consumption
7mA
Battery Life
200 h
Battery Type
9V
Power Source
Battery
Dimensions
153 x 72 x 35mm
Weight
218g
Height
35mm
Length
153mm
Maximum Frequency
70Hz
Width
72mm
Minimum Frequency
45 Hz
Maximum Voltage
600V ac
Minimum Operating Temperature
0°C
Model Number p
PRM-4
Safety Category Level
CAT III
Safety Category Voltage
600V
Minimum Voltage
100V
Maximum Operating Temperature
+40°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AmprobeOvervoltage Category
CAT III 600V
Safety Category
CAT III 600 V
Current Consumption
7mA
Battery Life
200 h
Battery Type
9V
Power Source
Battery
Dimensions
153 x 72 x 35mm
Weight
218g
Height
35mm
Length
153mm
Maximum Frequency
70Hz
Width
72mm
Minimum Frequency
45 Hz
Maximum Voltage
600V ac
Minimum Operating Temperature
0°C
Model Number p
PRM-4
Safety Category Level
CAT III
Safety Category Voltage
600V
Minimum Voltage
100V
Maximum Operating Temperature
+40°C
Country of Origin
Taiwan, Province Of China
