Amprobe Tachometer Best Accuracy ±0.02% + 1 Digit - Contact, Non Contact LCD 9999 rpm, 99999 rpm

RS Stock No.: 668-0854Brand: AmprobeManufacturers Part No.: TACH20
brand-logo
View all in Tachometers

Technical documents

Specifications

Brand

Amprobe

Best Accuracy

±0.02% + 1 Digit

Model Number p

TACH20

Category

Contact, Non Contact

Model Number (p)

TACH20

Battery Type

AA

Display Type

LCD

Maximum Speed

9999 rpm, 99999 rpm

Dimensions

60 x 28 x 175mm

Height

175mm

Length

60mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Minimum Speed

1rpm

Width

28mm

Weight

250g

Country of Origin

Germany

Product details

TACH20 hand-held tachometer

Measures length, rotational and linear speed
Built-in memory
Digital display
Auto power-off function
Simple user interface
Contact and non-contact measurement
Select rpm using laser or adapter: m/min, m/sec, ft/min, ft/sec, in/min, m, ft and in.

Supplied with

6 adapters, carry case, reflective tape, batteries and user manual

Stock information temporarily unavailable.

P.O.A.

Amprobe Tachometer Best Accuracy ±0.02% + 1 Digit - Contact, Non Contact LCD 9999 rpm, 99999 rpm

P.O.A.

Amprobe Tachometer Best Accuracy ±0.02% + 1 Digit - Contact, Non Contact LCD 9999 rpm, 99999 rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Amprobe

Best Accuracy

±0.02% + 1 Digit

Model Number p

TACH20

Category

Contact, Non Contact

Model Number (p)

TACH20

Battery Type

AA

Display Type

LCD

Maximum Speed

9999 rpm, 99999 rpm

Dimensions

60 x 28 x 175mm

Height

175mm

Length

60mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Minimum Speed

1rpm

Width

28mm

Weight

250g

Country of Origin

Germany

Product details

TACH20 hand-held tachometer

Measures length, rotational and linear speed
Built-in memory
Digital display
Auto power-off function
Simple user interface
Contact and non-contact measurement
Select rpm using laser or adapter: m/min, m/sec, ft/min, ft/sec, in/min, m, ft and in.

Supplied with

6 adapters, carry case, reflective tape, batteries and user manual