Amprobe TH-1 Hygrometer, ±4 %RH Accuracy, +50°C Max, 100%RH Max

RS Stock No.: 668-0845Brand: AmprobeManufacturers Part No.: TH-1
brand-logo
View all in Hygrometers

Technical documents

Specifications

Brand

Amprobe

Absolute Maximum Temperature Measurement

+50°C

Hygrometer Type

Digital Hygrometer

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.6 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±4 %RH

Model Number p

TH-1

Model Number (p)

TH-1

Humidity Measurement Resolution

0.1%

Dewpoint Measurement

Yes

Functions

Hold

Power Source

Battery

Battery Type

CR2032

Battery Life

150 h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Weight

52g

Country of Origin

China

Product details

Compact thermo-hygrometer

Compact size for easy transportation and use
Dual display of temperature and humidity
Min/Max recording
Data Hold function

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Amprobe TH-1 Hygrometer, ±4 %RH Accuracy, +50°C Max, 100%RH Max

P.O.A.

Amprobe TH-1 Hygrometer, ±4 %RH Accuracy, +50°C Max, 100%RH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Amprobe

Absolute Maximum Temperature Measurement

+50°C

Hygrometer Type

Digital Hygrometer

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.6 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±4 %RH

Model Number p

TH-1

Model Number (p)

TH-1

Humidity Measurement Resolution

0.1%

Dewpoint Measurement

Yes

Functions

Hold

Power Source

Battery

Battery Type

CR2032

Battery Life

150 h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Weight

52g

Country of Origin

China

Product details

Compact thermo-hygrometer

Compact size for easy transportation and use
Dual display of temperature and humidity
Min/Max recording
Data Hold function

You may be interested in