TSL25911FN ams OSRAM, Ambient Light Sensor

RS Stock No.: 232-9762Brand: ams OSRAMManufacturers Part No.: 300150004
brand-logo
View all in Colour & Light Sensor ICs

Technical documents

Specifications

Typical Rise Time

300ns

Typical Fall Time

300ns

Number of Pins

6

Mounting Type

Surface Mount

Application

Commercial

Package Type

ODFN

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3500) (ex VAT)

TSL25911FN ams OSRAM, Ambient Light Sensor

P.O.A.

Each (On a Reel of 3500) (ex VAT)

TSL25911FN ams OSRAM, Ambient Light Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Typical Rise Time

300ns

Typical Fall Time

300ns

Number of Pins

6

Mounting Type

Surface Mount

Application

Commercial

Package Type

ODFN

Country of Origin

Thailand