TMD37193M ams OSRAM, TMD3719 Ambient Light, Colour Light, 84mm 10-Pin OLGA

RS Stock No.: 232-9748Brand: ams OSRAMManufacturers Part No.: 510572112
brand-logo
View all in Proximity Sensor ICs

Technical documents

Specifications

Sensor Type

Ambient Light, Colour Light

Maximum Output Current

20mA

Sensing Distance

84mm

Package Type

OLGA

Pin Count

10

Series

TMD3719

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TMD37193M ams OSRAM, TMD3719 Ambient Light, Colour Light, 84mm 10-Pin OLGA
Select packaging type

P.O.A.

TMD37193M ams OSRAM, TMD3719 Ambient Light, Colour Light, 84mm 10-Pin OLGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Ambient Light, Colour Light

Maximum Output Current

20mA

Sensing Distance

84mm

Package Type

OLGA

Pin Count

10

Series

TMD3719

Country of Origin

Taiwan, Province Of China