Technical documents
Specifications
Brand
ams OSRAMTechnology
Hall Effect
Mounting Type
Surface Mount
Magnetic Type
Linear
Package Type
TSSOP
Pin Count
20
Country of Origin
Austria
Stock information temporarily unavailable.
P.O.A.
ams OSRAM Surface Mount Position Sensor, TSSOP, 20-Pin
Select packaging type
Standard
1
P.O.A.
ams OSRAM Surface Mount Position Sensor, TSSOP, 20-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ams OSRAMTechnology
Hall Effect
Mounting Type
Surface Mount
Magnetic Type
Linear
Package Type
TSSOP
Pin Count
20
Country of Origin
Austria