ams OSRAM Surface Mount Hall Effect Sensor, SOIC, 8-Pin

RS Stock No.: 200-6338Brand: ams OSRAMManufacturers Part No.: AS5600-ASOM
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Position Sensors

Mounting Type

Surface Mount

Magnetic Type

Bipolar

Package Type

SOIC

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

ams OSRAM Surface Mount Hall Effect Sensor, SOIC, 8-Pin
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

ams OSRAM Surface Mount Hall Effect Sensor, SOIC, 8-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Position Sensors

Mounting Type

Surface Mount

Magnetic Type

Bipolar

Package Type

SOIC

Pin Count

8