ams OSRAM Surface Mount Hall Effect Sensor, SOIC, 8-Pin

RS Stock No.: 102-4168Brand: ams OSRAMManufacturers Part No.: AS5601-ASOM
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Minimum Operating Supply Voltage

3 V, 4.5 V

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

AS5601 12-bit Magnetic Rotary Position Sensor, ams AG

The AS5601 is an easy-to-program 12-bit On-Axis Magnetic Rotary Position Sensor with quadrature incremental and push button output. This contactless Encoder measures the absolute angle of a diametric magnetised on-axis magnet.

Contactless angle measurement insensitive to dust and dirt
Simple user-programmable zero position and device configuration
Incremental quadrature output configurable from 8 up to 2048 Pulses
Push button output by detecting sudden air gap changes
High-resolution 12-bit digital absolute angle output over the I²C interface
Automatic entry into low-power mode
Automatic magnet detection

Position & Motion Sensors, ams AG

Stock information temporarily unavailable.

P.O.A.

ams OSRAM Surface Mount Hall Effect Sensor, SOIC, 8-Pin
Select packaging type

P.O.A.

ams OSRAM Surface Mount Hall Effect Sensor, SOIC, 8-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Minimum Operating Supply Voltage

3 V, 4.5 V

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

AS5601 12-bit Magnetic Rotary Position Sensor, ams AG

The AS5601 is an easy-to-program 12-bit On-Axis Magnetic Rotary Position Sensor with quadrature incremental and push button output. This contactless Encoder measures the absolute angle of a diametric magnetised on-axis magnet.

Contactless angle measurement insensitive to dust and dirt
Simple user-programmable zero position and device configuration
Incremental quadrature output configurable from 8 up to 2048 Pulses
Push button output by detecting sudden air gap changes
High-resolution 12-bit digital absolute angle output over the I²C interface
Automatic entry into low-power mode
Automatic magnet detection

Position & Motion Sensors, ams AG