ams OSRAM Temperature Sensor, Digital Output, Surface Mount, I2C, ±0.2%, 6 Pins

RS Stock No.: 201-8330Brand: ams OSRAMManufacturers Part No.: AS6200C-AWLT-L
brand-logo

Technical documents

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

I2C

Accuracy

±0.2%

Mounting Type

Surface Mount

Pin Count

6

Operating Temperature Range

-40°C to 125°C

Package Type

WLCSP

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

ams OSRAM Temperature Sensor, Digital Output, Surface Mount, I2C, ±0.2%, 6 Pins

P.O.A.

Each (In a Pack of 5) (ex VAT)

ams OSRAM Temperature Sensor, Digital Output, Surface Mount, I2C, ±0.2%, 6 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

I2C

Accuracy

±0.2%

Mounting Type

Surface Mount

Pin Count

6

Operating Temperature Range

-40°C to 125°C

Package Type

WLCSP

Country of Origin

Austria