Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

AS7057-BWLM,Analogue Front End, 1-Channel 20 bit, 1000Hz I2C, 16-Pin WLCSP

RS Stock No.: 257-6405Brand: ams OSRAMManufacturers Part No.: AS7057-BWLM
brand-logo
View all in Analogue Front End

Technical documents

Specifications

Application

Pulse Oximetry

Number of ADCs

2

Resolution

20 bit

Sampling Rate

1000Hz

Interface Type

I2C

Number of Channels per Chip

1

Package Type

WLCSP

Pin Count

16

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (ex VAT)

AS7057-BWLM,Analogue Front End, 1-Channel 20 bit, 1000Hz I2C, 16-Pin WLCSP

P.O.A.

Each (On a Reel of 500) (ex VAT)

AS7057-BWLM,Analogue Front End, 1-Channel 20 bit, 1000Hz I2C, 16-Pin WLCSP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Application

Pulse Oximetry

Number of ADCs

2

Resolution

20 bit

Sampling Rate

1000Hz

Interface Type

I2C

Number of Channels per Chip

1

Package Type

WLCSP

Pin Count

16