AS7261-BLGT ams OSRAM, Colour Sensor, Colour Light I2C 20-Pin LGA

RS Stock No.: 201-8332Brand: ams OSRAMManufacturers Part No.: AS7261-BLGT
brand-logo
View all in Colour & Light Sensor ICs

Technical documents

Specifications

Sensor Type

Colour Light

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

20

Interface

I2C

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

AS7261-BLGT ams OSRAM, Colour Sensor, Colour Light I2C 20-Pin LGA

P.O.A.

Each (On a Reel of 2000) (ex VAT)

AS7261-BLGT ams OSRAM, Colour Sensor, Colour Light I2C 20-Pin LGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Colour Light

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

20

Interface

I2C