Technical documents
Specifications
Brand
ams OSRAMSensor Type
Colour Light
Peak Wavelength
870 nm
Mounting Type
Surface Mount
Package Type
LGA
Pin Count
20
Interface
I2C
Country of Origin
Austria
P.O.A.
Each (On a Reel of 2000) (ex VAT)
AS7263-BLGT ams OSRAM, Colour Sensor, Colour Light 870 nm I2C 20-Pin LGA
2000
P.O.A.
Each (On a Reel of 2000) (ex VAT)
AS7263-BLGT ams OSRAM, Colour Sensor, Colour Light 870 nm I2C 20-Pin LGA
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ams OSRAMSensor Type
Colour Light
Peak Wavelength
870 nm
Mounting Type
Surface Mount
Package Type
LGA
Pin Count
20
Interface
I2C
Country of Origin
Austria
