AS8579-ASSM ams OSRAM, AS8579 Capacitive 24-Pin SSOP

RS Stock No.: 232-9708Brand: ams OSRAMManufacturers Part No.: AS8579-ASSM
brand-logo
View all in Proximity Sensor ICs

Technical documents

Specifications

Sensor Type

Capacitive

Maximum Output Current

4mA

Maximum Output Voltage

5 V

Package Type

SSOP

Pin Count

24

Series

AS8579

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (ex VAT)

AS8579-ASSM ams OSRAM, AS8579 Capacitive 24-Pin SSOP

P.O.A.

Each (On a Reel of 500) (ex VAT)

AS8579-ASSM ams OSRAM, AS8579 Capacitive 24-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Capacitive

Maximum Output Current

4mA

Maximum Output Voltage

5 V

Package Type

SSOP

Pin Count

24

Series

AS8579

Country of Origin

Austria