ams OSRAM, BPX 65 Full Spectrum Si Photodiode, Through Hole TO-18

RS Stock No.: 497-5677PBrand: ams OSRAMManufacturers Part No.: BPX 65
brand-logo
View all in Photodiodes

Technical documents

Specifications

Spectrums Detected

Infrared, Ultraviolet, Visible Light

Spectrum(s) Detected

Infrared, Ultraviolet, Visible Light

Wavelength of Peak Sensitivity

850nm

Package Type

TO-18

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Length

5.6mm

Width

5.6mm

Height

5.5mm

Peak Photo Sensitivity

0.55A/W

Polarity

Forward

Product details

PIN Photodiode - TO-18 Package

The BPX 65 PIN photodiode, from OSRAM Opto Semiconductors, are in TO-18 metal can packages. The metal can is hermetically sealed, making the BPX 65 ideal for applications in harsh environments up to 125°C. Other suitable applications include industrial electronics, high speed photo detectors and for control/drive circuits.

Features of the BPX 65 silicon PIN photodiode:
TO-18 metal can package
Through-hole mounting
Wavelength: 350 to 1100 nm
Short switching time

IR Photodiodes, OSRAM Opto Semiconductors

Stock information temporarily unavailable.

P.O.A.

ams OSRAM, BPX 65 Full Spectrum Si Photodiode, Through Hole TO-18
Select packaging type

P.O.A.

ams OSRAM, BPX 65 Full Spectrum Si Photodiode, Through Hole TO-18
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Spectrums Detected

Infrared, Ultraviolet, Visible Light

Spectrum(s) Detected

Infrared, Ultraviolet, Visible Light

Wavelength of Peak Sensitivity

850nm

Package Type

TO-18

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Length

5.6mm

Width

5.6mm

Height

5.5mm

Peak Photo Sensitivity

0.55A/W

Polarity

Forward

Product details

PIN Photodiode - TO-18 Package

The BPX 65 PIN photodiode, from OSRAM Opto Semiconductors, are in TO-18 metal can packages. The metal can is hermetically sealed, making the BPX 65 ideal for applications in harsh environments up to 125°C. Other suitable applications include industrial electronics, high speed photo detectors and for control/drive circuits.

Features of the BPX 65 silicon PIN photodiode:
TO-18 metal can package
Through-hole mounting
Wavelength: 350 to 1100 nm
Short switching time

IR Photodiodes, OSRAM Opto Semiconductors