ams OSRAM2.8 → 3.2 V Blue High-Power LED SMT Ceramic SMD, OSLON Square GD CSBRM2.14-ARAK-24-1-700-R33

RS Stock No.: 234-1888PBrand: ams OSRAMManufacturers Part No.: GD CSBRM2.14-ARAK-24-1-700-R33
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Blue

Package Type

SMT Ceramic

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 → 3.2 V

Series

OSLON Square

Country of Origin

China

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ams OSRAM2.8 → 3.2 V Blue High-Power LED SMT Ceramic SMD, OSLON Square GD CSBRM2.14-ARAK-24-1-700-R33
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ams OSRAM2.8 → 3.2 V Blue High-Power LED SMT Ceramic SMD, OSLON Square GD CSBRM2.14-ARAK-24-1-700-R33

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

LED Colours

Blue

Package Type

SMT Ceramic

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 → 3.2 V

Series

OSLON Square

Country of Origin

China