ams OSRAM3 V White LED SMD, OSLON Compact PL KW CELNM2.TK

RS Stock No.: 205-7120Brand: ams OSRAMManufacturers Part No.: KW CELNM2.TK
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Series

OSLON Compact PL

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

ams OSRAM3 V White LED SMD, OSLON Compact PL KW CELNM2.TK

P.O.A.

Each (On a Reel of 4000) (ex VAT)

ams OSRAM3 V White LED SMD, OSLON Compact PL KW CELNM2.TK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Series

OSLON Compact PL

You may be interested in